Stäubli 64.1030-05023

Stack 4Mm Banana Plug-Plug, Green, 1M Rohs Compliant: Yes |Staubli 64.1030-05023
$ 4.611
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 64.1030-05023.

Burklin Elektronik

Datasheet4 pages3 years ago

Inventory History

3 month trend:
+1033%

Descriptions

Descriptions of Stäubli 64.1030-05023 provided by its distributors.

Stack 4Mm Banana Plug-Plug, Green, 1M Rohs Compliant: Yes |Staubli 64.1030-05023
STACKABLE 4MM BANANA PLUG, GREEN, 1M; Available until stocks are exhausted
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 500 mm, blue, PVC, 1.0 mm²
Connector Electronic Test Cable Assymbly
Contact A = Banana Plug, 4 mm, Stackable / Contact B = Banana Plug, 4 mm, Stackable / Rated Voltage AC V = 30 / Rated Voltage DC V = 60 / Rated Current A = 19 / Contact Material = Zinc Copper / Contact Material = Nickel-Plated / Insulation Material = PVC / Cross-Section mm² = 1 / Lead Length mm = 500 / Overall Length mm = 608 / Lead Colour = Blue

Images

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories

Part Number Aliases

This part may be known by these alternate part numbers:

  • 64.1030-05023.