Stäubli 63.9845-21

BANANA CONNECTOR, GREY, PLUG, 32A; Available until stocks are exhausted
$ 5.892
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 63.9845-21.

Farnell

Datasheet1 page8 years ago

Burklin Elektronik

Inventory History

3 month trend:
+226%

Descriptions

Descriptions of Stäubli 63.9845-21 provided by its distributors.

BANANA CONNECTOR, GREY, PLUG, 32A; Available until stocks are exhausted
2Mm Dual Banana Plug/Rcpt, 10A, Black; Gender:Plug, Receptacle; Connector Mounting:-; Current Rating:10A; Voltage Rating:60Vdc; Contact Plating:Silver Plated Contacts; Connector Colour:Black; Contact Material:Brass; Contact Rohs Compliant: Yes |Staubli 63.9845-21
Connector A = 2x Banana Plug / Connector A Diameter = 2 mm / Connector A Material = Brass / Connector A Plating = Nickel / Connector B = Banana Socket / Connector B Diameter = 2 mm / Connector B Material = Brass / Connector B Plating = Nickel / Rated Voltage AC VAC = 30 / Rated Voltage DC VDC = 60 / Rated Current A = 10 / Insulation Material = Polyamide (PA) / Colour = Black / Overall Length mm = 32.2

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63.9845-21.