Stäubli 63.9358-24

4.5 mm socket header, solder connection, yellow, 63.9358-24
$ 23.248
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 63.9358-24.

Burklin Elektronik

Datasheet1 page5 years ago

TME

Inventory History

3 month trend:
+1220%

Descriptions

Descriptions of Stäubli 63.9358-24 provided by its distributors.

4.5 mm socket header, solder connection, yellow, 63.9358-24
20-Pole Socket Strips, Consisting of 2 Rows of 10 Sockets
Gender = Socket / Size (Diameter) mm = 2 / Banana Plug & Jack Colour = Yellow / Rated Voltage VAC = 30 / Rated Voltage VDC = 60 / Rated Current A = 10 / Contact Material = Brass / Contact Plating = Nickel-Plated / Termination Type = Soldering / Overall Length mm = 59.6

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories