Stäubli 63.9356-23

20-Pole Socket Strips, Consisting of 2 Rows of 10 Sockets
$ 24.26
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 63.9356-23.

Burklin Elektronik

Datasheet1 page2 years ago

TME

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Stäubli 63.9356-23 provided by its distributors.

20-Pole Socket Strips, Consisting of 2 Rows of 10 Sockets
Socket Mount = Panel Mount / Socket Diameter = 2 mm / Contact Material = Brass / Contact Plating = Nickel / Rated Current A = 10 / Rated Voltage AC VAC = 30 / Rated Voltage DC VDC = 60 / Orientation = Straight / Overall Length mm = 59.6 / Colour = Blue / Termination Type = Solder Cup

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories