Stäubli 63.9354-24

Jumper, pitch 12 mm, 30 VAC/60 VDC, 70 V, 10 A, gold-plated, yellow, 63.9354-24
$ 4.18
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEKS2-12L/A-2401
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 63.9354-24.

Burklin Elektronik

Datasheet1 page5 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Stäubli 63.9354-24 provided by its distributors.

Jumper, pitch 12 mm, 30 VAC/60 VDC, 70 V, 10 A, gold-plated, yellow, 63.9354-24
Connector A = 2x Banana Plug / Connector A Diameter = 2 mm / Connector A Plating = Gold / Connector B = Banana Socket / Connector B Diameter = 2 mm / Connector B Plating = Gold / Rated Voltage AC VAC = 33 / Rated Voltage DC VDC = 70 / Rated Current A = 10 / Colour = Yellow / Overall Length mm = 30.4

Images

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories