Stäubli 49.7079-21

4Mm Banana Jack, 24 A, 1 Kv, Press-In, Qc Tab, Black Rohs Compliant: Yes |Staubli 49.7079-21
$ 1.895
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 49.7079-21.

TME

Datasheet1 page3 years ago

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Stäubli 49.7079-21 provided by its distributors.

4Mm Banana Jack, 24 A, 1 Kv, Press-In, Qc Tab, Black Rohs Compliant: Yes |Staubli 49.7079-21
Stäubli 497079-21 SEB4-F/N Safety jack socket blk Ø4mm insulated brass part
Socket Mount = Panel Mount / Socket Diameter = 4 mm / Panel Mount = Press-In / Contact Material = Brass / Contact Plating = Nickel / Rated Current A = 24 / Rated Voltage AC kVAC = 1 / Rated Voltage DC kVDC = 1 / Orientation = Straight / Overall Length mm = 31.5 / Colour = Black / Termination Type = Blade Terminal, 4.8 x 0.8 mm

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories