Stäubli 49.7079-20

4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, yellow/green, 49.7079-20
$ 1.356
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 49.7079-20.

TME

Datasheet1 page3 years ago

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Stäubli 49.7079-20 provided by its distributors.

4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, yellow/green, 49.7079-20
Gender = Socket / Size (Diameter) mm = 4 / Banana Plug & Jack Colour = Green / Yellow / Rated Voltage kV = 1 / Rated Current A = 24 / Contact Material = Brass / Contact Plating = Nickel-Plated / Insulation Material = Polyamide / Termination Type = Faston Terminal, 4.8 x 0.8 mm / Overall Length mm = 31.5

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories