Stäubli 49.7046-22

4Mm Banana Jack, 32 A, 1 Kv, Panel Mount, Qc Tab, Red Rohs Compliant: Yes |Staubli 49.7046-22
$ 2.454
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 49.7046-22.

Burklin Elektronik

Datasheet1 page7 years ago

Inventory History

3 month trend:
+70.13%

Descriptions

Descriptions of Stäubli 49.7046-22 provided by its distributors.

4Mm Banana Jack, 32 A, 1 Kv, Panel Mount, Qc Tab, Red Rohs Compliant: Yes |Staubli 49.7046-22
4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, red, 49.7046-22
Stäubli 497046-22 SLB4-F63/N-X red safety jack socket 4mm rigid insulated
Conn Tip Jack F 1 POS ST Panel Mount 1 Port
Staubli 49.7046-22 Banana Plug
Socket Mount = Panel Mount / Socket Diameter = 4 mm / Panel Mount = Threaded / Contact Material = Brass / Contact Plating = Nickel / Rated Current A = 32 / Rated Voltage AC kVAC = 1 / Rated Voltage DC kVDC = 1 / Orientation = Straight / Overall Length mm = 33 / Colour = Red / Termination Type = Blade Terminal, 6.3 x 0.8 mm

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories