Stäubli 49.7044-23

Insulated, Rigid, 4 mm, Accepting Spring-Loaded 4 mm Plugs
$ 1.828
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 49.7044-23.

Burklin Elektronik

Datasheet1 page7 years ago

Inventory History

3 month trend:
+103%

Descriptions

Descriptions of Stäubli 49.7044-23 provided by its distributors.

Insulated, Rigid, 4 mm, Accepting Spring-Loaded 4 mm Plugs
4MM SAFETY SOCKET BLUE, TABS, 24A;
Socket Mount = Panel Mount / Socket Diameter = 4 mm / Panel Mount = Threaded / Contact Material = Brass / Contact Plating = Nickel / Rated Current A = 24 / Rated Voltage AC kVAC = 1 / Rated Voltage DC kVDC = 1 / Orientation = Straight / Overall Length mm = 31.5 / Colour = Blue / Termination Type = Blade Terminal, 4.8 x 0.8 mm

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories