Stäubli 49.7043-25

4Mm Banana Jack, 32 A, 1 Kv, Panel Mount, Green Rohs Compliant: Yes |Staubli 49.7043-25
$ 2.044
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 49.7043-25.

Burklin Elektronik

Datasheet1 page7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+483%

Descriptions

Descriptions of Stäubli 49.7043-25 provided by its distributors.

4Mm Banana Jack, 32 A, 1 Kv, Panel Mount, Green Rohs Compliant: Yes |Staubli 49.7043-25
4 mm socket, threaded bolt, mounting Ø 12.2 mm, CAT III, green, 49.7043-25
Conn Tip Jack F 1 POS Solder ST Panel Mount 1 Port
Staubli 4 mm, , 1000V, 32A, , 38.5mm
Staubli 49.7043-25 Banana Socket

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories

Part Number Aliases

This part may be known by these alternate part numbers:

  • 49.7043-25.