Stäubli 49.7043-23

4 mm socket, threaded bolt, mounting Ø 12.2 mm, CAT III, blue, 49.7043-23
$ 2.288
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 49.7043-23.

Burklin Elektronik

Datasheet1 page7 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+112%

Descriptions

Descriptions of Stäubli 49.7043-23 provided by its distributors.

4 mm socket, threaded bolt, mounting Ø 12.2 mm, CAT III, blue, 49.7043-23
Conn Tip Jack F 1 POS Solder ST Panel Mount 1 Port
Staubli 4 mm, , 1000V, 32A, , 38.5mm
Staubli 49.7043-23 Banana Socket
4MM SAFETY SOCKET BLUE, SOLDER, 32A;
Socket Mount = Panel Mount / Socket Diameter = 4 mm / Panel Mount = Threaded / Contact Material = Brass / Contact Plating = Nickel / Rated Current A = 32 / Rated Voltage AC kVAC = 1 / Rated Voltage DC kVDC = 1 / Orientation = Straight / Overall Length mm = 38.5 / Colour = Blue / Termination Type = Solder Cup

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories