Stäubli 49.7043-21

4Mm Banana Jack, 32 A, 1 Kv, Panel Mount, Black Rohs Compliant: Yes |Staubli 49.7043-21
$ 2.539
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 49.7043-21.

Burklin Elektronik

Datasheet1 page7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+36.46%

Descriptions

Descriptions of Stäubli 49.7043-21 provided by its distributors.

4Mm Banana Jack, 32 A, 1 Kv, Panel Mount, Black Rohs Compliant: Yes |Staubli 49.7043-21
Conn Tip Jack F 1 POS Solder ST Panel Mount 1 Port
Staubli 4 mm, , 1000V, 32A, , 38.5mm
Socket Mount = Panel Mount / Socket Diameter = 4 mm / Panel Mount = Threaded / Contact Material = Brass / Contact Plating = Nickel / Rated Current A = 32 / Rated Voltage AC kVAC = 1 / Rated Voltage DC kVDC = 1 / Orientation = Straight / Overall Length mm = 38.5 / Colour = Black / Termination Type = Solder Cup

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories

Part Number Aliases

This part may be known by these alternate part numbers:

  • 49.7043-21.