Stäubli 24.0162-24

Test plug adapter, copper round conductor insulated 1.8 mm to 4 mm socket, yellow, CAT II, 24.0162-24
$ 3.749
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 24.0162-24.

TME

Datasheet1 page3 years ago

Burklin Elektronik

Inventory History

3 month trend:
+132%

Descriptions

Descriptions of Stäubli 24.0162-24 provided by its distributors.

Test plug adapter, copper round conductor insulated 1.8 mm to 4 mm socket, yellow, CAT II, 24.0162-24
Insulated Flexible Copper Conductor
COPPER CONDUCTOR, 1KV, 32A, YELLOW
BANANA PLUG, 4MM, 32A, BLACK, PK2; Gender:Plug; Connector Mounting:Cable Mount; Current Rating:32A; Voltage Rating:60VDC; Contact Plating:-; Connector Colour:Black; Contact Material:Nickel; Contact Termination Type:Press Fit; ProductRoHS Compliant: Yes

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24.0162-24.