Stäubli 24.0160-26

Connector A = Plug / Connector A Diameter = 4 mm / Connector A Material = Brass / Connector A Plating = Gold /...
$ 4.662

Price and Stock

Inventory History

3 month trend:
+675%

Descriptions

Descriptions of Stäubli 24.0160-26 provided by its distributors.

Connector A = Plug / Connector A Diameter = 4 mm / Connector A Material = Brass / Connector A Plating = Gold / Connector B = Socket / Connector B Diameter = 4 mm / Rated Voltage AC kVAC = 1 / Rated Voltage DC kVDC = 1 / Rated Current A = 32 / Insulation Material = Polyamide (PA) / Colour = Violet / Overall Length mm = 42

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories