Stäubli 24.0106-21

Stäubli 240106-21 R4/2-A plug-to-plug connector 4 mm-2 mm black insulated
$ 2.879
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 24.0106-21.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
-9.23%

Descriptions

Descriptions of Stäubli 24.0106-21 provided by its distributors.

Stäubli 240106-21 R4/2-A plug-to-plug connector 4 mm-2 mm black insulated
Reducer adapter, 2 mm plug to 2 mm socket, black, CAT II, 24.0106-21
Connector Accessories Reducer Adapter 60VDC 25A Black
BLACK GOLD PLATED ADAPTOR,4MMPLUG/2MMSKT
Connector A = Banana Plug / Connector A Diameter = 4 mm / Connector A Material = Brass / Connector A Plating = Gold / Connector B = Banana Socket / Connector B Diameter = 2 mm / Connector B Material = Brass / Connector B Plating = Gold / Rated Voltage AC VAC = 30 / Rated Voltage DC VDC = 60 / Rated Current A = 25 / Colour = Black / Overall Length mm = 25

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories