Stäubli 23.3110-21

Conn Test Socket F 1 POS Solder Lug ST Panel Mount 1 Port
$ 2.527
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 23.3110-21.

TME

Datasheet1 page3 years ago

Burklin Elektronik

Inventory History

3 month trend:
+16.36%

Descriptions

Descriptions of Stäubli 23.3110-21 provided by its distributors.

Conn Test Socket F 1 POS Solder Lug ST Panel Mount 1 Port
Staubli 23.3110-21 Banana Socket
Socket Mount = Panel Mount / Socket Diameter = 4 mm / Panel Mount = Threaded / Contact Material = Brass / Contact Plating = Nickel / Insulation Material = Polyamide (PA) / Rated Current A = 20 / Rated Voltage AC kVAC = 1 / Rated Voltage DC kVDC = 1 / Orientation = Straight / Overall Length mm = 32.7 / Colour = Black / Termination Type = Blade Terminal, 4.8 x 0.8 mm

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories