Stäubli 23.3060-28

Slb4-F6, 3 4 Mm Safety Socket Grey Rohs Compliant: Yes |Staubli 23.3060-28
$ 3.209

Price and Stock

Inventory History

3 month trend:
+71.78%

Descriptions

Descriptions of Stäubli 23.3060-28 provided by its distributors.

Slb4-F6,3 4 Mm Safety Socket Grey Rohs Compliant: Yes |Staubli 23.3060-28
Stäubli 233060-28 SLB4-F63 safety jack socket grey insulated Ø 4 mm 1 pc
Conn Tip Jack F 1 POS ST Panel Mount 1 Port
Socket Mount = Panel Mount / Socket Diameter = 4 mm / Panel Mount = Threaded / Contact Material = Brass / Contact Plating = Gold / Insulation Material = Polyamide (PA) / Rated Current A = 32 / Rated Voltage AC kVAC = 1 / Rated Voltage DC kVDC = 1 / Orientation = Straight / Overall Length mm = 33 / Colour = Grey / Termination Type = Blade Terminal, 6.3 x 0.8 mm

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories