Stäubli 23.3060-26

4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, purple, 23.3060-26
$ 2.38

Price and Stock

DistributorSKUMinPkg
TMESLB4-F6.3-26211
20h

Inventory History

3 month trend:
+611%

Descriptions

Descriptions of Stäubli 23.3060-26 provided by its distributors.

4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, purple, 23.3060-26
Socket Mount = Panel Mount / Socket Diameter = 4 mm / Panel Mount = Threaded / Contact Material = Brass / Contact Plating = Gold / Insulation Material = Polyamide (PA) / Rated Current A = 32 / Rated Voltage AC kVAC = 1 / Rated Voltage DC kVDC = 1 / Orientation = Straight / Overall Length mm = 33 / Colour = Violet / Termination Type = Blade Terminal, 6.3 x 0.8 mm

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories