Stäubli 23.3050-21

4 Mm Safety Socket Black Rohs Compliant: Yes |Staubli 23.3050-21
$ 6.34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 23.3050-21.

TME

Datasheet1 page3 years ago

Inventory History

3 month trend:
+8.25%

Descriptions

Descriptions of Stäubli 23.3050-21 provided by its distributors.

4 Mm Safety Socket Black Rohs Compliant: Yes |Staubli 23.3050-21
PANEL-MOUNT SOCKETS MACHINED BRASS, NICKEL- OR GOLD-PLATED
IC SOCKET, PLUG AND ADAPTERS, 4 MM SAFETY SOCKET BLACK
Staubli 4 mm, , 600V, 32A, , 45mm
Socket Mount = Panel Mount / Socket Diameter = 4 mm / Panel Thickness Max. mm = 3 / Contact Material = Brass / Contact Plating = Gold / Insulation Material = Polyamide (PA) / Rated Current A = 32 / Rated Voltage AC kVAC = 1 / Rated Voltage DC kVDC = 1 / Orientation = Straight / Overall Length mm = 45 / Colour = Black / Termination Type = Thread M4

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories