Stäubli 23.3020-29

White, 4MM Socket, Gold Plated, 1000V, 32A, Panel Mount, 23 Series
$ 4.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 23.3020-29.

element14 APAC

Datasheet1 page19 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.17%

Descriptions

Descriptions of Stäubli 23.3020-29 provided by its distributors.

WHITE, 4MM SOCKET, GOLD PLATED, 1000V, 32A, PANEL MOUNT, 23 SERIES
Conn Tip Jack F 1 POS Solder ST Panel Mount 1 Port
4MM BANANA JACK, PANEL MOUNT, 32A, 1 KV, WHITE 40AH1761;
Staubli 4 mm, , 1000V, 32A, , 38.5mm
Socket, 4Mm, Shrouded, White, Pk5; Gender:Receptacle; Connector Mounting:Panel Mount; Current Rating:32A; Voltage Rating:1Kv; Contact Plating:Gold Plated Contacts; Connector Colour:White; Contact Material:Brass; Contact Termination Rohs Compliant: Yes |Staubli 23.3020-29

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories