Stäubli 23.3010-26

4 mm socket, round plug connection, mounting Ø 12.2 mm, CAT III, purple, 23.3010-26
$ 1.82
Datasheet

Price and Stock

DistributorSKUMinPkg
TMESLB4-R-2601
18h

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 23.3010-26.

TME

Datasheet4 pages5 years ago

Burklin Elektronik

Descriptions

Descriptions of Stäubli 23.3010-26 provided by its distributors.

4 mm socket, round plug connection, mounting Ø 12.2 mm, CAT III, purple, 23.3010-26
Socket Mount = Panel Mount / Socket Diameter = 4 mm / Panel Mount = Threaded / Contact Material = Brass / Contact Plating = Gold / Insulation Material = Polyamide (PA) / Rated Current A = 24 / Rated Voltage AC kVAC = 1 / Rated Voltage DC kVDC = 1 / Orientation = Straight / Colour = Violet / Termination Type = Round Pin

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories