Stäubli 23.3000-20

4 Mm Safety Socket Green/Yellow Rohs Compliant: Yes |Staubli 23.3000-20
$ 3.805

Price and Stock

Inventory History

3 month trend:
+111%

Descriptions

Descriptions of Stäubli 23.3000-20 provided by its distributors.

4 Mm Safety Socket Green/Yellow Rohs Compliant: Yes |Staubli 23.3000-20
Stäubli 233000-20 SLB4-F safety jack socket built-in gr/yel Ø4mm
Insulated, Rigid, 4 mm, Accepting Spring-Loaded 4 mm Plugs
Socket Mount = Panel Mount / Socket Diameter = 4 mm / Panel Mount = Threaded / Contact Material = Brass / Contact Plating = Gold / Insulation Material = Polyamide (PA) / Rated Current A = 24 / Rated Voltage AC kVAC = 1 / Rated Voltage DC kVDC = 1 / Orientation = Straight / Overall Length mm = 31.5 / Colour = Green / Yellow / Termination Type = Blade Terminal, 4.8 x 0.8 mm

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories