Stäubli 23.0440-22

Adapter, cable lug 2-4.1 mm to 4 mm socket, red, CAT II, 23.0440-22
$ 10.898
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 23.0440-22.

RS (Formerly Allied Electronics)

Datasheet188 pages7 years ago

Inventory History

3 month trend:
+354%

Descriptions

Descriptions of Stäubli 23.0440-22 provided by its distributors.

Adapter, cable lug 2-4.1 mm to 4 mm socket, red, CAT II, 23.0440-22
Cable Lug Adapter, 5.2Mm Fork Lug, 4Mm Socket, 20 A, 1 Kv, Red Rohs Compliant: Yes |Staubli 23.0440-22
Lug Terminal Brass Red 43.2mm Gold
INSULATED CRIMP SPADE CONNECTOR 4MM RED
Connector A = Fork Terminal / Connector A Material = Brass / Connector A Plating = Gold / Connector B = Socket / Connector B Diameter = 4 mm / Connector B Material = Brass / Connector B Plating = Gold / Rated Voltage AC kVAC = 1 / Rated Voltage DC kVDC = 1 / Rated Current A = 20 / Colour = Red / Overall Length mm = 43.2

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories