Stäubli 23.0330-21

4Mm Binding Post, Panel Mount, 35 A, 60 Vdc, Black Rohs Compliant: Yes |Staubli 23.0330-21
$ 6.902
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 23.0330-21.

Farnell

Datasheet1 page9 years ago

TME

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Stäubli 23.0330-21 provided by its distributors.

4Mm Binding Post, Panel Mount, 35 A, 60 Vdc, Black Rohs Compliant: Yes |Staubli 23.0330-21
Insulated, 4 mm, Rigid, and Insulated Head undetachable
BINDING POST, 4MM, 35A, 30VAC, BLACK; Product Range: 23.033; Current Rating: 35A; Voltage Rating: 30VAC; Contact Plating: Nickel Plated Contacts; Connector Mounting: Panel Mount; Connector Colour: Black; Contact Material: -; SV

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories