Stäubli 23.0240-22

Counting test adapter, connecting pin 1.5 mm to 4 mm socket, red, CAT II, 23.0240-22
$ 1.205

Price and Stock

Inventory History

3 month trend:
+114%

Descriptions

Descriptions of Stäubli 23.0240-22 provided by its distributors.

Counting test adapter, connecting pin 1.5 mm to 4 mm socket, red, CAT II, 23.0240-22
Conn Test Lead Adapter M 1 POS Screw ST 1 Port
Connector A = Banana Socket / Connector A Diameter = 4 mm / Connector A Material = Brass / Connector A Plating = Nickel / Connector B = Pin Plug / Connector B Diameter = 1.5 mm / Rated Voltage AC VAC = 600 / Rated Voltage DC VDC = 600 / Rated Current A = 20 / Colour = Red / Overall Length mm = 38

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories