Stäubli 23.0060-20

2 mm socket, flat plug connection, mounting Ø 6.4 mm, yellow/green, 23.0060-20
$ 3.256
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 23.0060-20.

Burklin Elektronik

Datasheet1 page7 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Stäubli 23.0060-20 provided by its distributors.

2 mm socket, flat plug connection, mounting Ø 6.4 mm, yellow/green, 23.0060-20
Socket Mount = Panel Mount / Socket Diameter = 2 mm / Panel Mount = Threaded / Contact Material = Brass / Rated Current A = 10 / Rated Voltage AC VAC = 30 / Rated Voltage DC VDC = 60 / Orientation = Straight / Overall Length mm = 23 / Colour = Green / Yellow / Termination Type = Blade Terminal, 2.8 x 0.8 mm

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories