Stäubli 22.3007-21

4Mm Banana Plug, Cable Mount, 10 A, 600 V, Black Rohs Compliant: Yes |Staubli 22.3007-21
$ 9.12

Price and Stock

Inventory History

3 month trend:
-1.37%

Descriptions

Descriptions of Stäubli 22.3007-21 provided by its distributors.

4Mm Banana Plug, Cable Mount, 10 A, 600 V, Black Rohs Compliant: Yes |Staubli 22.3007-21
PLUG, SAFETY, CLIP-ON, BLACK; Gender: Plug; Connector Mounting: Cable Mount; Current Rating: 10A; Voltage Rating: 600V; Contact Plating: Nickel Plated Contacts; Connector Colour: Black; Co; Available until stocks are exhausted
Test Plug Tip = Shrouded / Connector Diameter = 4 mm / Contact Material = Brass / Contact Plating = Nickel / Insulation = Insulated / Insulation Material = Polyamide (PA) / Rated Current A = 10 / Rated Voltage AC VAC = 600 / Rated Voltage DC VDC = 600 / Orientation = Straight / Overall Length mm = 49 / Colour = Black / Termination Type = Clamp Terminal

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories

Part Number Aliases

This part may be known by these alternate part numbers:

  • 22.3007-21.