Stäubli 20.1020-21

Jumper, pitch 14 mm, 30 VAC/60 VDC, 60 V, 32 A, gold-plated, black, 20.1020-21
$ 6.762
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 20.1020-21.

element14 APAC

Datasheet1 page15 years ago

Inventory History

3 month trend:
+244%

Descriptions

Descriptions of Stäubli 20.1020-21 provided by its distributors.

Jumper, pitch 14 mm, 30 VAC/60 VDC, 60 V, 32 A, gold-plated, black, 20.1020-21
Plug, 4Mm, Link, Gold, 14Mm Pitch, Pk2; Gender:Plug; Connector Mounting:-; Current Rating:32A; Voltage Rating:60Vdc; Contact Plating:Gold Plated Contacts; Connector Colour:Black; Contact Material:Brass; Contact Termination Rohs Compliant: Yes |Staubli 20.1020-21
Connector A = 2x Banana Plug / Connector A Diameter = 4 mm / Connector A Material = Brass / Connector A Plating = Gold / Connector B = Banana Socket / Connector B Diameter = 4 mm / Connector B Material = Brass / Connector B Plating = Gold / Rated Voltage AC VAC = 30 / Rated Voltage DC VDC = 60 / Rated Current A = 32 / Insulation Material = Polyamide (PA) / Colour = Black / Overall Length mm = 43

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories