Stäubli 04.0057

6 mm plug, screw connection, silver, 04.0057
$ 2.547
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 04.0057.

element14 APAC

Datasheet1 page12 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
+51.98%

Descriptions

Descriptions of Stäubli 04.0057 provided by its distributors.

6 mm plug, screw connection, silver, 04.0057
PLUG CONNECTOR, POTENTIAL EQUALIZATION; End To Ground Resistance: -; No. of Studs: 1; Lead Length: -; Ground Terminals: Stud; Product Range: POAG-S6/20 Series; SVHC: No SVHC (15-Jan-2019); Contact Material: Brass; Contact Plati
Plug, Poag, Panel Mount; Rango De Producto:Serie Poag-S6/20; Contacto, Material:Latón; Contacto, Chapado:Níquel; Conector, Montaje:Panel; Conector, Tipo:Power Tap |Staubli 04.0057

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories