Status WTX700/SCH11

TRANSMITTER, WIRELESS, SCH11; Signal Conditioner Input: -; Signal Conditioner Output: -; No. of Output Channels: -;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for WTX700/SCH11. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Status WTX700/SCH11.

Farnell

Datasheet5 pages14 years ago
Datasheet5 pages15 years ago

Descriptions

Descriptions of Status WTX700/SCH11 provided by its distributors.

TRANSMITTER, WIRELESS, SCH11; Signal Conditioner Input: -; Signal Conditioner Output: -; No. of Output Channels: -; Accuracy %: -; Output Accuracy: -; Supply Voltage: -; No. of Channels: 1 Channel; Signal Conditioner Mounting: -
TRANSMITTER, WIRELESS, SCH11; Input Type:M24 Process Entry; No. of Channels:1; SVHC:No SVHC (20-Jun-2011); No. of Outputs:1; Operating Temperature Max:85°C; Operating Temperature Min:-30°C; Standard:ISM Band 868.4 MHz ;RoHS Compliant: Yes

Manufacturer Aliases

Status has several brands around the world that distributors may use as alternate names. Status may also be known as the following names:

  • Status Instruments Ltd
  • Status Instruments