Status WRX900/04/S2/A

RECEIVER, WIRELESS, 24VDC, 4X ANALOG; Signal Conditioner Input: -; Signal Conditioner Output: Current, Voltage; No....
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for WRX900/04/S2/A. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Status WRX900/04/S2/A.

Farnell

Datasheet4 pages11 years ago
Datasheet4 pages15 years ago

Descriptions

Descriptions of Status WRX900/04/S2/A provided by its distributors.

RECEIVER, WIRELESS, 24VDC, 4X ANALOG; Signal Conditioner Input: -; Signal Conditioner Output: Current, Voltage; No. of Output Channels: -; Accuracy %: 0.1%; Output Accuracy: -; Supply Voltage: 24VDC; No. of Channels: -; Signal
RECEIVER, WIRELESS, 24VDC, 4X ANALOG; Supply Voltage:24VDC; SVHC:No SVHC (19-Dec-2011); Approval Bodies:ETSI EN 300220-1, V 1.3.1; Approval Category:DIN EN 61326-1 Class A; External Depth:124.3mm; External Width:22.5mm; Height:110mm;;RoHS Compliant: Yes

Manufacturer Aliases

Status has several brands around the world that distributors may use as alternate names. Status may also be known as the following names:

  • Status Instruments Ltd
  • Status Instruments