Status SEM213TC

Temprature Tx, Din Mount
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for SEM213TC. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Status SEM213TC.

element14 APAC

Datasheet2 pages17 years ago

Descriptions

Descriptions of Status SEM213TC provided by its distributors.

TEMPRATURE TX, DIN MOUNT
TEMPRATURE TX, DIN MOUNT; Signal Conditioner Input: Temperature; Signal Conditioner Output: Current; No. of Output Channels: 1Channels; Accuracy %: -; Output Accuracy: -; Supply Voltage: 30VDC; No. of Channels: 1 Channel; Signa
TEMPRATURE TX, DIN MOUNT; Input Type:Thermocouples; Output Type:2 Wire; Accuracy:± 5uA; Output Accuracy:± 5uA; Supply Voltage:30VDC; No. of Channels:1; Isolation Input:Isolated; Approval Bodies:IEC 61000-4-2, IEC 61000-4-3, IEC ;RoHS Compliant: Yes

Manufacturer Aliases

Status has several brands around the world that distributors may use as alternate names. Status may also be known as the following names:

  • Status Instruments Ltd
  • Status Instruments