Status SEM1603/TC

TRANSMITTER, DIN RAIL, THERMOCOUPLE; Signal Conditioner Input: Thermocouple; Signal Conditioner Output: Current; No....
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for SEM1603/TC. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Status SEM1603/TC.

Farnell

Datasheet2 pages16 years ago

Descriptions

Descriptions of Status SEM1603/TC provided by its distributors.

TRANSMITTER, DIN RAIL, THERMOCOUPLE; Signal Conditioner Input: Thermocouple; Signal Conditioner Output: Current; No. of Output Channels: 1Channels; Accuracy %: -; Output Accuracy: -; Supply Voltage: 24VDC; No. of Channels: 1 Ch
TRANSMITTER, DIN RAIL, THERMOCOUPLE; Supply Voltage:24VDC; No. of Channels:1; Isolation Input:Isolated; SVHC:No SVHC (19-Dec-2011); External Depth:56.4mm; External Width:17.5mm; Height:90mm; Input Type:Thermocouple; Isolation ;RoHS Compliant: Yes

Manufacturer Aliases

Status has several brands around the world that distributors may use as alternate names. Status may also be known as the following names:

  • Status Instruments Ltd
  • Status Instruments