Status SEM1402

TRIP AMPLIFIER, DUAL OUTPUT; Signal Conditioner Input: Current; Signal Conditioner Output: Relay; No. of Output...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for SEM1402. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Status SEM1402.

Farnell

Datasheet2 pages21 years ago
Datasheet4 pages21 years ago

Descriptions

Descriptions of Status SEM1402 provided by its distributors.

TRIP AMPLIFIER, DUAL OUTPUT; Signal Conditioner Input: Current; Signal Conditioner Output: Relay; No. of Output Channels: 1Channels; Accuracy %: -; Output Accuracy: -; Supply Voltage: -; No. of Channels: 2 Channel; Signal Condi
TRIP AMPLIFIER, DUAL OUTPUT; No. of Channels:2; SVHC:No SVHC (20-Jun-2011); Contact Configuration:DPNO; Contact Current AC Max:2A; Contact Current DC Max:2A; Contact Voltage AC Max:250V; Contact Voltage DC Max:125V; External Depth:60mm; External Length / Height:60mm; External Width:21mm; Mounting Type:Panel; No. of Outputs:2; No. of Poles:2; Relay Mounting:DIN Rail; Series:SEM1400

Manufacturer Aliases

Status has several brands around the world that distributors may use as alternate names. Status may also be known as the following names:

  • Status Instruments Ltd
  • Status Instruments