Status HTR201/2/100

TRANSMITTER, RTD, COMPACT, 100MM PROBE; Signal Conditioner Input: RTD; Signal Conditioner Output: Current; No. of...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for HTR201/2/100. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Status HTR201/2/100.

Farnell

Datasheet2 pages10 years ago
Datasheet2 pages15 years ago

Descriptions

Descriptions of Status HTR201/2/100 provided by its distributors.

TRANSMITTER, RTD, COMPACT, 100MM PROBE; Signal Conditioner Input: RTD; Signal Conditioner Output: Current; No. of Output Channels: -; Accuracy %: -; Output Accuracy: -; Supply Voltage: -; No. of Channels: 1 Channel; Signal Cond
TRANSMITTER, RTD, COMPACT, 100MM PROBE; No. of Channels:1; SVHC:No SVHC (20-Jun-2011); External Diameter:52mm; External Width:60mm; Height:52mm; Input Type:100mm Probe; No. of Outputs:1; Operating Temperature Max:85°C; Operating ;RoHS Compliant: Yes

Manufacturer Aliases

Status has several brands around the world that distributors may use as alternate names. Status may also be known as the following names:

  • Status Instruments Ltd
  • Status Instruments