Status DM650PMBC001620

电池供电指示器, 3BAR, M16/M20;
$ 283.03

Price and Stock

Descriptions

Descriptions of Status DM650PMBC001620 provided by its distributors.

电池供电指示器, 3BAR, M16/M20;
BATTERY POWERED INDICATOR, 3BAR, M16/M20; Product Range:DM650PM Series; SVHC:No SVHC (27-Jun-2018); No. of Digits / Alpha:6; Operating Temperature Max:70°C; Operating Temperature Min:-30°C; Supply Voltage Max:3.6V RoHS Compliant: Yes

Manufacturer Aliases

Status has several brands around the world that distributors may use as alternate names. Status may also be known as the following names:

  • Status Instruments Ltd
  • Status Instruments