Startech WKSTNCMZP

Cable Sleeve, Zipper Wrap, Black, 1M Rohs Compliant: Yes |Startech WKSTNCMZP
$ 15.554

Price and Stock

Inventory History

3 month trend:
-12.48%

Descriptions

Descriptions of Startech WKSTNCMZP provided by its distributors.

Cable Sleeve, Zipper Wrap, Black, 1M Rohs Compliant: Yes |Startech WKSTNCMZP
NEOPRENE CABLE MANAGEMENT SLEEVE WITH ZIPPER & BUCKLE, 40", 1M, 1.2", 3CM DIA
Bundle Diameter Max. mm = 3 / Tube Material = Polychloroprene / Operating Temperature Max. °C = 40 / Length m = 1 / Operating Temperature Min. °C = 0 / Tube Colour = Black

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR