Startech VGABNCMF1

Monitor Cbl, Vga HD-15 PLUG-5X Bnc Rcpt Rohs Compliant: Yes
$ 12.82
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech VGABNCMF1.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
+1.92%

Descriptions

Descriptions of Startech VGABNCMF1 provided by its distributors.

MONITOR CBL, VGA HD-15 PLUG-5X BNC RCPT ROHS COMPLIANT: YES
1 FT COAX HD15 VGA TO 5 BNC RGBHV MONITOR CABLE - M/F
Connector A = VGA Plug / Connector Design - Side A = Straight / Connector B = BNC Socket / Connector Design - Side B = Straight / Cable Type = VGA / Length mm = 300 / Plating Material = Nickel / Jacket Colour = Black

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR