Startech UUUSBOTG8IN

Startech USB, Micro USB BMicro USB B, 200mm, USB 2.0
$ 6.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech UUUSBOTG8IN.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
+43.32%

Descriptions

Descriptions of Startech UUUSBOTG8IN provided by its distributors.

Startech USB, Micro USB BMicro USB B, 200mm, USB 2.0
Connector A = USB Micro-B Plug / USB Type = USB 2.0 / Connector B = USB Micro-B Plug / Cable Design = Round / Length mm = 230 / Plating Material = Nickel / Jacket Colour = Black / Cross-Section AWG AWG = 28 / External Material = PVC
CABLE ASSY, MICRO USB B PLUG-PLUG, 203MM; Connector to Connector:Micro Type B Plug to Micro Type B Plug; Cable Length - Metric:203mm; Cable Length - Imperial:8"; USB Standard:USB 2.0 OTG; Jacket Color:Black; Electronic Marking:- RoHS Compliant: Yes

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR