Startech UUSBOTGRA

StarTech.com UUSBOTGRA 5in Right Angle Micro USB To USB OTG Host Adapter M/F
$ 5.345

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech UUSBOTGRA.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
-4.36%

Descriptions

Descriptions of Startech UUSBOTGRA provided by its distributors.

StarTech.com UUSBOTGRA 5in Right Angle Micro USB To USB OTG Host Adapter M/F
Lead, Usb On The Go, Right Angle Rohs Compliant: Yes |Startech UUSBOTGRA
Cable Assembly, 28AWG, Communication Cable
Startech USB, Micro USB BUSB A, 15cm, USB 2.0
Connector A = USB Micro-B Plug / USB Type = USB 2.0 / Connector B = USB-A Socket / Cable Design = Round / Length mm = 127 / Plating Material = Nickel / Jacket Colour = Black / Cross-Section AWG AWG = 28 / External Material = PVC

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR