Startech USBPNLAFAM3

3 Ft Panel Mount Usb Cable A to A F/m - Panel Mount Usb Extension Usb A-female
$ 8.225

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USBPNLAFAM3.

IHS

Datasheet1 page6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+65.54%

Descriptions

Descriptions of Startech USBPNLAFAM3 provided by its distributors.

3 FT PANEL MOUNT USB CABLE A TO A F/M - PANEL MOUNT USB EXTENSION USB A-FEMALE
ADD AN EXTERNAL PANEL MOUNT USB CONNECTION TO A PC OR FACEPLATE-USB FEMALE TO MA
Cable Assembly, 4 Conductor(s), Communication Cable
COMP CABLE, 2.0 A PLUG-SKT, 1M, BLACK;
Startech USB, USB AUSB A, 0.9m, USB 2.0
USB CABLE, TYPE A PLUG TO RCPT, 36"; Connector to Connector:Type A Plug to Type A Receptacle; Cable Length - Metric:900mm; Cable Length - Imperial:36"; USB Standard:USB 2.0; Jacket Color:Black; Electronic Marking:-; Product Range:- RoHS Compliant: Yes
Connector A = USB-A Plug / USB Type = USB 2.0 / Connector B = USB-A Socket / Cable Design = Round / Length mm = 900 / Plating Material = Nickel / Jacket Colour = Black / Function = Connects USB Device to Computer / Cross-Section AWG AWG = 24 / Cross-Section AWG AWG = 28 / External Material = PVC

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR