Startech USBPNLAFAM1

1 Ft Panel Mount Usb Cable A to A - F/m - Usb Extension Cable - Usb (m) to Usb
$ 7.295

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USBPNLAFAM1.

IHS

Datasheet1 page6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+25.15%

Descriptions

Descriptions of Startech USBPNLAFAM1 provided by its distributors.

1 FT PANEL MOUNT USB CABLE A TO A - F/M - USB EXTENSION CABLE - USB (M) TO USB
Cable Assembly, 4 Conductor(s), Communication Cable
COMP CABLE, 2.0 A PLUG-SKT, 300mm, BLACK;
StarTech.com USB USB, USB AUSB A, 300mm, USB 2.0
USB CABLE, TYPE A RCPT TO PLUG, 12"; Connector to Connector:Type A Receptacle to Type A Plug; Cable Length - Metric:300mm; Cable Length - Imperial:12"; USB Standard:USB 2.0; Jacket Color:Black; Electronic Marking:-; Product Range:- RoHS Compliant: Yes
Connector A = USB-A Plug / USB Type = USB 2.0 / Connector B = USB-A Socket / Cable Design = Round / Length mm = 305 / Jacket Colour = Black / Function = Connects USB Device to Computer / Cross-Section AWG AWG = 24 / Cross-Section AWG AWG = 28 / External Material = PVC

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR