Startech USBPAUB2MW

2M White Micro Usb Cable Cord - A to Micro B - Micro Usb Charging Data Cable
$ 8.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USBPAUB2MW.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
+87.49%

Descriptions

Descriptions of Startech USBPAUB2MW provided by its distributors.

2M WHITE MICRO USB CABLE CORD - A TO MICRO B - MICRO USB CHARGING DATA CABLE
USB CABLE, TYPE A PLUG-MICRO B, 2M ROHS COMPLIANT: YES
Startech USB, USB AMicro USB B, 2m, USB 2.0
Connector A = USB-A Plug / USB Type = USB 2.0 / Connector B = USB Micro-B Plug / Cable Design = Round / Speed Max. (Data) Mbps = 480 / Length m = 2 / Plating Material = Nickel / Jacket Colour = White / Function = Multi Sync and Charge / Cross-Section AWG AWG = 28 / External Material = PVC

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR