Startech USBMUSBFM1

1 Ft Mini Usb 2.0 Cable - Usb A to Mini B F/m - Usb Cable - Usb (f) to Mini-usb
$ 9.165
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USBMUSBFM1.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
-4.84%

Descriptions

Descriptions of Startech USBMUSBFM1 provided by its distributors.

1 FT MINI USB 2.0 CABLE - USB A TO MINI B F/M - USB CABLE - USB (F) TO MINI-USB
USB CABLE, TYPE A RCPT-MINI B, 304.8MM ROHS COMPLIANT: YES
Startech USB, Mini USB BUSB A, 300mm, USB 2.0
Connector A = USB-A Socket / USB Type = USB 2.0 / Connector B = USB Mini-B / Cable Design = Round / Speed Max. (Data) Mbps = 480 / Length mm = 300 / Jacket Colour = Black / Function = Extender / Cross-Section AWG AWG = 28 / External Material = PVC

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR