Startech USBLT2PCARW2

Dual Port Car Charger W/ Lightning Cable, Coiled (1M), 12 Watt, White
$ 44.28
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USBLT2PCARW2.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
-50.00%

Descriptions

Descriptions of Startech USBLT2PCARW2 provided by its distributors.

DUAL PORT CAR CHARGER W/ LIGHTNING CABLE, COILED (1M), 12 WATT, WHITE
CAR CHARGER, 12W, 12 TO 24VDC, 2PORT ROHS COMPLIANT: YES
StarTech.com , 12W, 12 ¡ú 24V , 5V , 4.2A
Charger Type = Car / Charging Power W = 12 / Output Current A = 4.2 / Output Voltage V = 5 / Number of Charging Ports = 1 / Number of Chargeable Devices = 2 / USB Connector Type = USB-A / Cable Type = Apple Lightning / Cable Length m = 1 / Input Voltage V = 12 / Colour = White

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR