Startech USBLT2MB

StarTech.com USBLT2MB Black 2m Lightning Connector To USB Cable For iPod / iPhon
$ 27.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USBLT2MB.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
-67.92%

Descriptions

Descriptions of Startech USBLT2MB provided by its distributors.

StarTech.com USBLT2MB Black 2m Lightning Connector To USB Cable For iPod / iPhon
LONG BLACK APPLE 8-PIN LIGHTNING TO USB CABLE IPHONE IPOD IPAD
USB CABLE, TYPE A PLUG-LGHT PLUG, 2M ROHS COMPLIANT: YES
Startech USB, USB ALightning, 2m, USB 2.0
电缆, USB 电缆, 类型 A 公-LGHT 公, 2M;
Connector A = USB-A Plug / USB Type = USB 2.0 / Connector B = Apple Lightning / Cable Design = Round / Speed Max. (Data) Mbps = 480 / Length m = 2 / Plating Material = Nickel / Jacket Colour = Black / Function = Multi Sync and Charge / Cross-Section AWG AWG = 22 / Cross-Section AWG AWG = 28 / External Material = PVC

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR