Startech USBLT1MW

StarTech.com USBLT1MW 1m White Apple® Lightning Connector - USB Cable
$ 22.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USBLT1MW.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
+140%

Descriptions

Descriptions of Startech USBLT1MW provided by its distributors.

StarTech.com USBLT1MW 1m White Apple® Lightning Connector - USB Cable
WHITE APPLE 8-PIN LIGHTNING TO USB CABLE FOR IPHONE IPOD IPAD
USB CABLE, TYPE A PLUG-LGHT PLUG, 1M ROHS COMPLIANT: YES
Startech USB, USB ALightning, 1m, USB 2.0
电缆, USB 电缆, 类型 A 公-LGHT 公, 1M;
Connector A = USB-A Plug / USB Type = USB 2.0 / Connector B = Apple Lightning / Cable Design = Round / Speed Max. (Data) Mbps = 480 / Length m = 1 / Plating Material = Nickel / Jacket Colour = White / Function = Multi Sync and Charge / Cross-Section AWG AWG = 24 / Cross-Section AWG AWG = 28 / External Material = PVC

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR