Startech USBEXTAA6IN

StarTech.com USBEXTAA6IN 6in USB 2.0 Extension Adapter Cable A To A - M/F
$ 6.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USBEXTAA6IN.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
-9.44%

Descriptions

Descriptions of Startech USBEXTAA6IN provided by its distributors.

StarTech.com USBEXTAA6IN 6in USB 2.0 Extension Adapter Cable A To A - M/F
Startech USB USB, USB AUSB A, 15cm, USB 2.0
Connector A = USB-A Plug / USB Type = USB 2.0 / Connector B = USB-A Socket / Cable Design = Round / Speed Max. (Data) Mbps = 480 / Length mm = 152 / Plating Material = Nickel / Jacket Colour = Black / Function = Extender

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR