Startech USBEXTAA10BK

10 Ft Black Usb 2.0 Extension Cable A to A - 10FT Usb 2.0 Extension Cable
$ 8.165

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USBEXTAA10BK.

IHS

Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.94%

Supply Chain

Introduction Date2016-03-16

Descriptions

Descriptions of Startech USBEXTAA10BK provided by its distributors.

10 FT BLACK USB 2.0 EXTENSION CABLE A TO A - 10FT USB 2.0 EXTENSION CABLE
Cable Assembly, 4 Conductor(s), 24AWG, Communication Cable
Startech USB USB, USB AUSB A, 3m, USB 2.0
CABLE ASSY, USB A PLUG-USB A RCPT, 3M; Connector to Connector:Type A Plug to Type A Receptacle; Cable Length - Metric:3m; Cable Length - Imperial:10ft; USB Standard:USB 2.0; Jacket Color:Black; Electronic Marking:-; Product Range:- RoHS Compliant: Yes
Jacket Colour = Black / External Material = PVC / Function = Extender / Speed Max. (Data) Mbps = 480 / Cross-Section AWG AWG = 24 / Cross-Section AWG AWG = 28 / Connector A = USB-A Plug / Cable Design = Round / USB Type = USB 2.0 / Connector B = USB-A Socket / Length m = 3 / Plating Material = Nickel

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • USBEXTAA10BK.