Startech USBC3LINK

Usb C to Usb Data Transfer Cable For Mac And Windows - Usb 3.0
$ 43.655
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USBC3LINK.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
-3.75%

Descriptions

Descriptions of Startech USBC3LINK provided by its distributors.

USB C TO USB DATA TRANSFER CABLE FOR MAC AND WINDOWS - USB 3.0
USB CABLE, TYPE C PLUG-A PLUG, 2M ROHS COMPLIANT: YES
StarTech.com USB, USB AUSB C, 2m, USB 3.0
Connector A = USB-C Plug / USB Type = USB 3.0 / Connector B = USB-A Plug / Cable Design = Round / Speed Max. (Data) Gbps = 5 / Length m = 2 / Jacket Colour = Black / Function = Connects USB Device to Computer / External Material = PVC

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR